Similar

WP9-P010VA1-R500 | |
|---|---|
DigiKey Part Number | 670-2814-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WP9-P010VA1-R500 |
Description | CONN PLUG 10POS SMD GOLD |
Customer Reference | |
Detailed Description | 10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 10 | Height Above Board 0.026" (0.65mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5055511020 | Molex | 34.796 | 23-5055511020CT-ND | 0,78000 € | Similar |



