
WP7B-S060VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-WP7B-S060VA1-R8000-ND |
Manufacturer | |
Manufacturer Product Number | WP7B-S060VA1-R8000 |
Description | Interconnect Rectangular |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.028" (0.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10.227,50000 € | 10.227,50 € |
| Unit Price without VAT: | 10.227,50000 € |
|---|---|
| Unit Price with VAT: | 12.170,72500 € |

