
WP7B-S034VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-3054-2-ND - Tape & Reel (TR) 670-3054-1-ND - Cut Tape (CT) 670-3054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP7B-S034VA1-R8000 |
Description | CONN RCPT 34POS SMD GOLD |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 34 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.028" (0.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,50400 € | 5,04 € |
| 25 | 0,47280 € | 11,82 € |
| 50 | 0,45000 € | 22,50 € |
| 100 | 0,42850 € | 42,85 € |
| 250 | 0,40164 € | 100,41 € |
| 500 | 0,38244 € | 191,22 € |
| 1.000 | 0,36417 € | 364,17 € |
| 2.500 | 0,34137 € | 853,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,31448 € | 2.515,84 € |
| 16.000 | 0,29948 € | 4.791,68 € |
| 24.000 | 0,29105 € | 6.985,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


