
WP7B-P060VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-WP7B-P060VA1-R8000-ND |
Manufacturer | |
Manufacturer Product Number | WP7B-P060VA1-R8000 |
Description | Interconnect Rectangular |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Bulk | Contact Finish Gold |
Part Status Not For New Designs | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.7mm |
Number of Positions 60 | Height Above Board 0.020" (0.50mm) |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12.543,18000 € | 12.543,18 € |
| Unit Price without VAT: | 12.543,18000 € |
|---|---|
| Unit Price with VAT: | 14.926,38420 € |

