
WP7B-P040VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-3051-2-ND - Tape & Reel (TR) 670-3051-1-ND - Cut Tape (CT) 670-3051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP7B-P040VA1-R8000 |
Description | CONN PLUG 40POS SMD GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | WP7B-P040VA1-R8000 Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Not For New Designs | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.7mm |
Number of Positions 40 | Height Above Board 0.020" (0.50mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,56600 € | 5,66 € |
| 25 | 0,53040 € | 13,26 € |
| 50 | 0,50480 € | 25,24 € |
| 100 | 0,48070 € | 48,07 € |
| 250 | 0,45060 € | 112,65 € |
| 500 | 0,42904 € | 214,52 € |
| 1.000 | 0,40856 € | 408,56 € |
| 2.500 | 0,38297 € | 957,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,35281 € | 2.822,48 € |
| 16.000 | 0,33598 € | 5.375,68 € |
| 24.000 | 0,32652 € | 7.836,48 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |


