
WP7B-P034VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-3050-2-ND - Tape & Reel (TR) 670-3050-1-ND - Cut Tape (CT) 670-3050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP7B-P034VA1-R8000 |
Description | CONN PLUG 34POS SMD GOLD |
Customer Reference | |
Detailed Description | 34 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Not For New Designs | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.7mm |
Number of Positions 34 | Height Above Board 0.020" (0.50mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,50800 € | 5,08 € |
| 25 | 0,47600 € | 11,90 € |
| 50 | 0,45340 € | 22,67 € |
| 100 | 0,43170 € | 43,17 € |
| 250 | 0,40460 € | 101,15 € |
| 500 | 0,38524 € | 192,62 € |
| 1.000 | 0,36684 € | 366,84 € |
| 2.500 | 0,34387 € | 859,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,31678 € | 2.534,24 € |
| 16.000 | 0,30167 € | 4.826,72 € |
| 24.000 | 0,29317 € | 7.036,08 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

