
WP7A-S030VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-2983-2-ND - Tape & Reel (TR) 670-2983-1-ND - Cut Tape (CT) 670-2983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP7A-S030VA1-R8000 |
Description | CONN RCPT 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Not For New Designs | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.7mm |
Number of Positions 30 | Height Above Board 0.028" (0.71mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,47900 € | 4,79 € |
| 25 | 0,44880 € | 11,22 € |
| 50 | 0,42740 € | 21,37 € |
| 100 | 0,40690 € | 40,69 € |
| 250 | 0,38140 € | 95,35 € |
| 500 | 0,36318 € | 181,59 € |
| 1.000 | 0,34583 € | 345,83 € |
| 2.500 | 0,32417 € | 810,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,29864 € | 2.389,12 € |
| 16.000 | 0,28440 € | 4.550,40 € |
| 24.000 | 0,27638 € | 6.633,12 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |


