
WP7A-S028VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-3048-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WP7A-S028VA1-R8000 |
Description | CONN RCPT 28POS SMD GOLD |
Customer Reference | |
Detailed Description | 28 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Not For New Designs | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.7mm |
Number of Positions 28 | Height Above Board 0.028" (0.71mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,31128 € | 2.490,24 € |
| Unit Price without VAT: | 0,31128 € |
|---|---|
| Unit Price with VAT: | 0,37042 € |

