28 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP7A-S028VA1-R500

DigiKey Part Number
670-2803-2-ND - Tape & Reel (TR)
670-2803-1-ND - Cut Tape (CT)
670-2803-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WP7A-S028VA1-R500
Description
CONN RCPT 28POS SMD GOLD
Customer Reference
Detailed Description
28 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.7mm
Number of Positions
28
Height Above Board
0.028" (0.71mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types