



WP7A-S024VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-3046-2-ND - Tape & Reel (TR) 670-3046-1-ND - Cut Tape (CT) 670-3046-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP7A-S024VA1-R8000 |
Description | CONN RCPT 24POS SMD GOLD |
Customer Reference | |
Detailed Description | 24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Not For New Designs | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.7mm |
Number of Positions 24 | Height Above Board 0.028" (0.71mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,42000 € | 4,20 € |
| 25 | 0,39360 € | 9,84 € |
| 50 | 0,37500 € | 18,75 € |
| 100 | 0,35700 € | 35,70 € |
| 250 | 0,33464 € | 83,66 € |
| 500 | 0,31864 € | 159,32 € |
| 1.000 | 0,30342 € | 303,42 € |
| 2.500 | 0,28441 € | 711,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,26201 € | 2.096,08 € |
| 16.000 | 0,24951 € | 3.992,16 € |
| 24.000 | 0,24248 € | 5.819,52 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

