20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP7A-S020VA1-R8000

DigiKey Part Number
670-3045-2-ND - Tape & Reel (TR)
670-3045-1-ND - Cut Tape (CT)
670-3045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WP7A-S020VA1-R8000
Description
CONN RCPT 20POS SMD GOLD
Customer Reference
Detailed Description
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Not For New Designs
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
0.7mm
Number of Positions
20
Height Above Board
0.028" (0.71mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.795
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,42300 €4,23 €
250,39680 €9,92 €
500,37800 €18,90 €
1000,35990 €35,99 €
2500,33728 €84,32 €
5000,32120 €160,60 €
1.0000,30585 €305,85 €
2.5000,28669 €716,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,26411 €2.112,88 €
16.0000,25151 €4.024,16 €
24.0000,24442 €5.866,08 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,59500 €