
WP7A-S016VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-3044-2-ND - Tape & Reel (TR) 670-3044-1-ND - Cut Tape (CT) 670-3044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP7A-S016VA1-R8000 |
Description | CONN RCPT 16POS SMD GOLD |
Customer Reference | |
Detailed Description | 16 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 16 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.028" (0.71mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,36360 € | 9,09 € |
| 50 | 0,34600 € | 17,30 € |
| 100 | 0,32940 € | 32,94 € |
| 250 | 0,30876 € | 77,19 € |
| 500 | 0,29400 € | 147,00 € |
| 1.000 | 0,27995 € | 279,95 € |
| 2.500 | 0,26242 € | 656,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,24175 € | 1.934,00 € |
| 16.000 | 0,23022 € | 3.683,52 € |
| 24.000 | 0,22373 € | 5.369,52 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

