
WP7-P032VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-3042-2-ND - Tape & Reel (TR) 670-3042-1-ND - Cut Tape (CT) 670-3042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP7-P032VA1-R8000 |
Description | CONN PLUG 32POS SMD GOLD |
Customer Reference | |
Detailed Description | 32 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.7mm |
Number of Positions 32 | Height Above Board 0.020" (0.50mm) |
Pitch 0.016" (0.40mm) | Base Product Number |

