Image for WP7-P032VA1-R6000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP7-P032VA1-R6000

DigiKey Part Number
WP7-P032VA1-R6000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WP7-P032VA1-R6000
Description
CONN PLUG 32POS SMD GOLD
Customer Reference
Detailed Description
32 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
0.7mm
Number of Positions
32
Height Above Board
0.020" (0.50mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types