
WP6C-P024VA1-R500 | |
|---|---|
DigiKey Part Number | 670-2830-2-ND - Tape & Reel (TR) 670-2830-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WP6C-P024VA1-R500 |
Description | CONN PLUG 24POS SMD GOLD |
Customer Reference | |
Detailed Description | 24 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 24 | Height Above Board 0.025" (0.63mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WP6C-P024VA1-R6000 | JAE Electronics | 0 | WP6C-P024VA1-R6000-ND | 21,30300 € | Similar |
| 2-2363962-4 | TE Connectivity AMP Connectors | 29.616 | 17-2-2363962-4CT-ND | 19,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,76000 € | 17,60 € |
| 25 | 1,65000 € | 41,25 € |
| 50 | 1,57080 € | 78,54 € |
| 100 | 1,49580 € | 149,58 € |
| 250 | 1,40208 € | 350,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,04113 € | 3.123,39 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |


