WP6-S024VA2-R6000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JAE Electronics
In Stock: 0
Unit Price: 1,21828 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 27.904
Unit Price: 0,72000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 10.612
Unit Price: 0,71000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 0,54590 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 3.201
Unit Price: 1,09000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 1.380
Unit Price: 1,09000 €
Datasheet
Image for WP6-S024VA2-R6000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP6-S024VA2-R6000

DigiKey Part Number
WP6-S024VA2-R6000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WP6-S024VA2-R6000
Description
CONN RCPT 24POS SMD GOLD
Customer Reference
Detailed Description
24 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
24
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
0.8mm
Height Above Board
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes