
WP56MS-S050VA1-R20000 | |
|---|---|
DigiKey Part Number | 670-WP56MS-S050VA1-R20000TR-ND - Tape & Reel (TR) 670-WP56MS-S050VA1-R20000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WP56MS-S050VA1-R20000 |
Description | CONN RCPT 50 POS H0.6MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 52 (50 + 2 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 52 (50 + 2 Power) | Height Above Board 0.022" (0.57mm) |
Pitch 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,31400 € | 13,14 € |
| 25 | 1,23160 € | 30,79 € |
| 50 | 1,17260 € | 58,63 € |
| 100 | 1,11660 € | 111,66 € |
| 250 | 1,04664 € | 261,66 € |
| 500 | 0,99666 € | 498,33 € |
| 1.000 | 0,94910 € | 949,10 € |
| 2.500 | 0,88971 € | 2.224,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,75561 € | 15.112,20 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

