
WP56MS-P050VA1-R20000 | |
|---|---|
DigiKey Part Number | 670-WP56MS-P050VA1-R20000TR-ND - Tape & Reel (TR) 670-WP56MS-P050VA1-R20000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WP56MS-P050VA1-R20000 |
Description | CONN PLUG 50 POS H0.6MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 52 (50 + 2 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 52 (50 + 2 Power) | Height Above Board 0.020" (0.50mm) |
Pitch 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,27800 € | 12,78 € |
| 25 | 1,19760 € | 29,94 € |
| 50 | 1,14060 € | 57,03 € |
| 100 | 1,08600 € | 108,60 € |
| 250 | 1,01796 € | 254,49 € |
| 500 | 0,96938 € | 484,69 € |
| 1.000 | 0,92311 € | 923,11 € |
| 2.500 | 0,86534 € | 2.163,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,74961 € | 14.992,20 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

