
WP55DK-S008VA1-R20000 | |
|---|---|
DigiKey Part Number | 670-WP55DK-S008VA1-R20000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WP55DK-S008VA1-R20000 |
Description | CONN RCPT 8 POS 0.3MM PITCH SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | WP55DK-S008VA1-R20000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 8 | |
Pitch | 0.012" (0.30mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,23494 € | 4.698,80 € |
| Unit Price without VAT: | 0,23494 € |
|---|---|
| Unit Price with VAT: | 0,27958 € |

