10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP55DK-P010VA1-R20000

DigiKey Part Number
670-WP55DK-P010VA1-R20000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WP55DK-P010VA1-R20000
Description
CONN PLUG 10 POS 0.3MM PITCH SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
WP55DK-P010VA1-R20000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
10
Manufacturer
JAE Electronics
Pitch
0.012" (0.30mm)
Series
Number of Rows
2
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Contact Finish
Gold
Connector Type
Plug, Outer Shroud Contacts
Height Above Board
0.016" (0.41mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,24987 €4.997,40 €
Manufacturers Standard Package
Unit Price without VAT:0,24987 €
Unit Price with VAT:0,29735 €