
WP55DK-P006VA1-R20000 | |
|---|---|
DigiKey Part Number | 670-WP55DK-P006VA1-R20000TR-ND - Tape & Reel (TR) 670-WP55DK-P006VA1-R20000CT-ND - Cut Tape (CT) 670-WP55DK-P006VA1-R20000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP55DK-P006VA1-R20000 |
Description | CONN PLUG 6 POS 0.3MM PITCH SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | WP55DK-P006VA1-R20000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 6 | |
Pitch | 0.012" (0.30mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.016" (0.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41300 € | 4,13 € |
| 25 | 0,38720 € | 9,68 € |
| 50 | 0,36880 € | 18,44 € |
| 100 | 0,35110 € | 35,11 € |
| 250 | 0,32912 € | 82,28 € |
| 500 | 0,31336 € | 156,68 € |
| 1.000 | 0,29841 € | 298,41 € |
| 2.500 | 0,27972 € | 699,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,21765 € | 4.353,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |




