64 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP3-P064VA1-R500

DigiKey Part Number
670-2642-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WP3-P064VA1-R500
Description
CONN PLUG 64POS SMD GOLD
Customer Reference
Detailed Description
64 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Discontinued at DigiKey
Contact Finish Thickness
4.00µin (0.100µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
1mm
Number of Positions
64
Height Above Board
0.033" (0.84mm)
Pitch
0.016" (0.40mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types