60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP27D-P060VA3-R15000

DigiKey Part Number
670-WP27D-P060VA3-R15000TR-ND - Tape & Reel (TR)
670-WP27D-P060VA3-R15000CT-ND - Cut Tape (CT)
670-WP27D-P060VA3-R15000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WP27D-P060VA3-R15000
Description
CONN PLUG 60POS SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
60
Pitch
0.014" (0.35mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
4.00µin (0.100µm)
Mated Stacking Heights
0.7mm
Height Above Board
0.022" (0.57mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.638
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,93401 €14.010,15 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,88000 €1,88 €
101,59600 €15,96 €
251,49520 €37,38 €
501,42400 €71,20 €
1001,35590 €135,59 €
2501,27096 €317,74 €
5001,21030 €605,15 €
1.0001,15253 €1.152,53 €
2.5001,08041 €2.701,03 €
Digi-Reel®
QuantityUnit PriceExt Price
11,84000 €1,84 €
101,50000 €15,00 €
251,38280 €34,57 €
501,30040 €65,02 €
1001,22270 €122,27 €
2501,12724 €281,81 €
5001,06006 €530,03 €
1.0000,99693 €996,93 €
2.5000,93401 €2.335,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,18960 €