40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP26DK-S040VA3-R15000

DigiKey Part Number
670-WP26DK-S040VA3-R15000TR-ND - Tape & Reel (TR)
670-WP26DK-S040VA3-R15000CT-ND - Cut Tape (CT)
670-WP26DK-S040VA3-R15000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WP26DK-S040VA3-R15000
Description
CONN RCPT 40 POS SMD GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Mated Stacking Heights
0.6mm
Connector Type
Receptacle, Center Strip Contacts
Height Above Board
0.024" (0.61mm)
Number of Positions
40
Base Product Number
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BM23FR0.6-40DS-0.35V(895)Hirose Electric Co Ltd184H125634CT-ND1,20000 €Similar
BM28B0.6-40DS/2-0.35V(51)Hirose Electric Co Ltd5.15226-BM28B0.6-40DS/2-0.35V(51)CT-ND0,96000 €Similar
BM28B0.6-40DS/2-0.35V(53)Hirose Electric Co Ltd3.191H125606CT-ND1,18000 €Similar
In-Stock: 8.937
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,72187 €10.828,05 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,48000 €1,48 €
101,26000 €12,60 €
251,18040 €29,51 €
501,12400 €56,20 €
1001,07020 €107,02 €
2501,00316 €250,79 €
5000,95526 €477,63 €
1.0000,90966 €909,66 €
2.5000,85274 €2.131,85 €
Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
101,18400 €11,84 €
251,09160 €27,29 €
501,02640 €51,32 €
1000,96510 €96,51 €
2500,88972 €222,43 €
5000,83670 €418,35 €
1.0000,78684 €786,84 €
2.5000,72550 €1.813,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €