
WP26DK-S010VA3-R15000 | |
|---|---|
DigiKey Part Number | 670-WP26DK-S010VA3-R15000TR-ND - Tape & Reel (TR) 670-WP26DK-S010VA3-R15000CT-ND - Cut Tape (CT) 670-WP26DK-S010VA3-R15000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP26DK-S010VA3-R15000 |
Description | CONN RCPT 10 POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.6mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.024" (0.61mm) |
Number of Positions 10 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM23FR0.6-10DS-0.35V(51) | Hirose Electric Co Ltd | 4.498 | 26-BM23FR0.6-10DS-0.35V(51)CT-ND | 0,63000 € | Similar |
| BM23FR0.6-10DS-0.35V(895) | Hirose Electric Co Ltd | 1.000 | H125627CT-ND | 0,73000 € | Similar |
| BM28B0.6-10DS/2-0.35V(51) | Hirose Electric Co Ltd | 22.389 | 26-BM28B0.6-10DS/2-0.35V(51)CT-ND | 0,75000 € | Similar |
| BM28B0.6-10DS/2-0.35V(53) | Hirose Electric Co Ltd | 3.082 | H125600CT-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,49600 € | 4,96 € |
| 25 | 0,46520 € | 11,63 € |
| 50 | 0,44300 € | 22,15 € |
| 100 | 0,42180 € | 42,18 € |
| 250 | 0,39532 € | 98,83 € |
| 500 | 0,37642 € | 188,21 € |
| 1.000 | 0,35845 € | 358,45 € |
| 2.500 | 0,33600 € | 840,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,29612 € | 4.441,80 € |
| 30.000 | 0,28200 € | 8.460,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |


