
WP26DK-P034VA3-R15000 | |
|---|---|
DigiKey Part Number | 670-WP26DK-P034VA3-R15000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WP26DK-P034VA3-R15000 |
Description | CONN PLUG 34 POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 0.6mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.019" (0.48mm) |
Number of Positions 34 | Base Product Number |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,81524 € | 12.228,60 € |
| Unit Price without VAT: | 0,81524 € |
|---|---|
| Unit Price with VAT: | 0,97014 € |

