
WP25D-S028VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-2948-2-ND - Tape & Reel (TR) 670-2948-1-ND - Cut Tape (CT) 670-2948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP25D-S028VA1-R8000 |
Description | CONN RCPT 28POS SMD GOLD |
Customer Reference | |
Detailed Description | 28 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | WP25D-S028VA1-R8000 Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Not For New Designs | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.7mm |
Number of Positions 28 | Height Above Board 0.028" (0.71mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,38700 € | 13,87 € |
| 25 | 1,29960 € | 32,49 € |
| 50 | 1,23760 € | 61,88 € |
| 100 | 1,17850 € | 117,85 € |
| 250 | 1,10460 € | 276,15 € |
| 500 | 1,05186 € | 525,93 € |
| 1.000 | 1,00165 € | 1.001,65 € |
| 2.500 | 0,98175 € | 2.454,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,86506 € | 6.920,48 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |


