
WP21-S020VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-2942-2-ND - Tape & Reel (TR) 670-2942-1-ND - Cut Tape (CT) 670-2942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP21-S020VA1-R8000 |
Description | CONN RCPT 20POS SMD GOLD |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Not For New Designs | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 20 | Height Above Board 0.023" (0.59mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXF5D2012 | Panasonic Industry | 0 | AXF5D2012-ND | 0,41883 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,80300 € | 8,03 € |
| 25 | 0,75280 € | 18,82 € |
| 50 | 0,71640 € | 35,82 € |
| 100 | 0,68230 € | 68,23 € |
| 250 | 0,63948 € | 159,87 € |
| 500 | 0,60894 € | 304,47 € |
| 1.000 | 0,57987 € | 579,87 € |
| 2.500 | 0,54357 € | 1.358,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,50077 € | 4.006,16 € |
| 16.000 | 0,47689 € | 7.630,24 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |


