
WP21-S010VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-2941-2-ND - Tape & Reel (TR) 670-2941-1-ND - Cut Tape (CT) 670-2941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP21-S010VA1-R8000 |
Description | CONN RCPT 10POS SMD GOLD |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Not For New Designs | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 10 | Height Above Board 0.023" (0.59mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AXF5D1012 | Panasonic Industry | 0 | AXF5D1012-ND | 0,34889 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,70200 € | 7,02 € |
| 25 | 0,65800 € | 16,45 € |
| 50 | 0,62680 € | 31,34 € |
| 100 | 0,59670 € | 59,67 € |
| 250 | 0,55928 € | 139,82 € |
| 500 | 0,53254 € | 266,27 € |
| 1.000 | 0,50712 € | 507,12 € |
| 2.500 | 0,47537 € | 1.188,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,43794 € | 3.503,52 € |
| 16.000 | 0,41706 € | 6.672,96 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |


