
WP21-P046VA1-R8000 | |
|---|---|
DigiKey Part Number | 670-WP21-P046VA1-R8000-ND |
Manufacturer | |
Manufacturer Product Number | WP21-P046VA1-R8000 |
Description | Interconnect Rectangular |
Customer Reference | |
Detailed Description | 46 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 46 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.019" (0.48mm) |

