
WM1F068USA | |
|---|---|
DigiKey Part Number | 670-2423-ND |
Manufacturer | |
Manufacturer Product Number | WM1F068USA |
Description | CONN RCPT 68POS VERT GOLD |
Customer Reference | |
Detailed Description | 68 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Through Hole |
Series | Features Board Guide, Mating Guide |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 12.8mm |
Number of Positions 68 | Height Above Board 0.295" (7.50mm) |
Pitch 0.039" (1.00mm) | Base Product Number |

