
WH1S040WA1-E6000 | |
|---|---|
DigiKey Part Number | WH1S040WA1-E6000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WH1S040WA1-E6000 |
Description | CONN RCPT 40POS SMD GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Obsolete | Mated Stacking Heights 1mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.037" (0.95mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.016" (0.40mm) |

