Similar
Similar

WH1S030WA1 | |
|---|---|
DigiKey Part Number | 670-2360-ND |
Manufacturer | |
Manufacturer Product Number | WH1S030WA1 |
Description | CONN RCPT 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Obsolete | Mated Stacking Heights 1mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.037" (0.95mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF37NB-30DS-0.4V(51) | Hirose Electric Co Ltd | 222 | H11851CT-ND | 0,94000 € | Similar |
| DF37NC-30DS-0.4V(51) | Hirose Electric Co Ltd | 14.015 | H11856CT-ND | 0,90000 € | Similar |



