Similar

WH1P040WA1 | |
|---|---|
DigiKey Part Number | 670-2358-ND |
Manufacturer | |
Manufacturer Product Number | WH1P040WA1 |
Description | CONN PLUG 40POS SMD GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Obsolete | Mated Stacking Heights 1mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.030" (0.75mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5024304030 | Molex | 7.219 | WM20806CT-ND | 1,08000 € | Similar |


