104 (100 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WD2M100WB1AR300

DigiKey Part Number
WD2M100WB1AR300-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WD2M100WB1AR300
Description
CONN PLUG 100POS SMD GOLD
Customer Reference
Detailed Description
104 (100 + 4 Power) Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
JAE Electronics
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Not For New Designs
Contact Finish Thickness
11.8µin (0.30µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
16.7mm
Number of Positions
104 (100 + 4 Power)
Height Above Board
0.472" (12.00mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3007,15687 €2.147,06 €
Manufacturers Standard Package
Unit Price without VAT:7,15687 €
Unit Price with VAT:8,51668 €