
WD-T100S4V-VF-EA-T45 | |
|---|---|
DigiKey Part Number | WD-T100S4V-VF-EA-T45-ND |
Manufacturer | |
Manufacturer Product Number | WD-T100S4V-VF-EA-T45 |
Description | CONN RCP 100P VERT DOCKING 0.5MM |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Center Strip Contacts |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |

