WD-T100P4V-VF120-EB-R250 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


JAE Electronics
In Stock: 7
Unit Price: 7,62000 €
Datasheet
Image for WD-T100P4V-VF120-EB-R250 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WD-T100P4V-VF120-EB-R250

DigiKey Part Number
WD-T100P4V-VF120-EB-R250-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WD-T100P4V-VF120-EB-R250
Description
CONN PLUG 100POS SMD GOLD
Customer Reference
Detailed Description
100 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
100
Manufacturer
JAE Electronics
Pitch
0.020" (0.50mm)
Series
Number of Rows
2
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Contact Finish
Gold
Connector Type
Plug, Outer Shroud Contacts
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WR-100P-VF60-N1JAE Electronics7670-1766-ND7,62000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes