
WD-100S4V-VF-N-PE-T45 | |
|---|---|
DigiKey Part Number | 670-2040-ND |
Manufacturer | |
Manufacturer Product Number | WD-100S4V-VF-N-PE-T45 |
Description | CONN RCPT 104POS SMD GOLD |
Customer Reference | |
Detailed Description | 104 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 104 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 12mm | |
Height Above Board | 0.142" (3.60mm) | |
Base Product Number |

