
WB3M200VD2 | |
|---|---|
DigiKey Part Number | 670-2351-ND |
Manufacturer | |
Manufacturer Product Number | WB3M200VD2 |
Description | CONN PLUG 200POS SMD GOLD |
Customer Reference | |
Detailed Description | 200 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 4mm |
Number of Positions 200 | Height Above Board 0.146" (3.70mm) |
Pitch 0.020" (0.50mm) | Base Product Number |

