
WB3M200VD1T | |
|---|---|
DigiKey Part Number | 670-1166-ND |
Manufacturer | |
Manufacturer Product Number | WB3M200VD1T |
Description | CONN PLUG 200POS SMD GOLD |
Customer Reference | |
Detailed Description | 200 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 200 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.185" (4.70mm) | |
Base Product Number |

