
WB3F200VD1T | |
|---|---|
DigiKey Part Number | 670-1164-ND |
Manufacturer | |
Manufacturer Product Number | WB3F200VD1T |
Description | CONN RCPT 200POS SMD GOLD |
Customer Reference | |
Detailed Description | 200 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 4mm, 5mm |
Number of Positions 200 | Height Above Board 0.126" (3.20mm) |
Pitch 0.020" (0.50mm) | Base Product Number |

