
TX25-80P-12ST-N1E | |
|---|---|
DigiKey Part Number | 670-1469-ND |
Manufacturer | |
Manufacturer Product Number | TX25-80P-12ST-N1E |
Description | CONN PLUG 80POS VERT GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX25-80P-12ST-N1E Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Through Hole |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 18mm, 22mm, 24mm |
Connector Type Plug, Center Strip Contacts | Height Above Board 0.598" (15.20mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,87500 € | 18,75 € |
| 25 | 1,75720 € | 43,93 € |
| 50 | 1,67320 € | 83,66 € |
| 100 | 1,59320 € | 159,32 € |
| 360 | 1,45544 € | 523,96 € |
| 720 | 1,38599 € | 997,91 € |
| 1.080 | 1,34692 € | 1.454,67 € |
| 2.520 | 1,26881 € | 3.197,40 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |










