
TX25-100P-8ST-H1E | |
|---|---|
DigiKey Part Number | 670-1424-ND |
Manufacturer | |
Manufacturer Product Number | TX25-100P-8ST-H1E |
Description | CONN PLUG 100POS VERT GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Through Hole |
Series | Features Board Lock |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 14mm, 18mm, 20mm |
Number of Positions 100 | Height Above Board 0.441" (11.20mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,68277 € | 504,83 € |
| Unit Price without VAT: | 1,68277 € |
|---|---|
| Unit Price with VAT: | 2,00250 € |



















