
TX25-100P-6ST-N1E | |
|---|---|
DigiKey Part Number | 670-1422-ND |
Manufacturer | |
Manufacturer Product Number | TX25-100P-6ST-N1E |
Description | CONN PLUG 100POS VERT GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX25-100P-6ST-N1E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 12mm, 16mm, 18mm | |
Height Above Board | 0.362" (9.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 2,11200 € | 21,12 € |
| 25 | 1,97960 € | 49,49 € |
| 50 | 1,88500 € | 94,25 € |
| 100 | 1,79500 € | 179,50 € |
| 432 | 1,61880 € | 699,32 € |
| 864 | 1,54156 € | 1.331,91 € |
| 1.296 | 1,49811 € | 1.941,55 € |
| 2.592 | 1,42666 € | 3.697,90 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |










