
TX24-50R-10ST-N1E | |
|---|---|
DigiKey Part Number | 670-1389-ND |
Manufacturer | |
Manufacturer Product Number | TX24-50R-10ST-N1E |
Description | CONN RCPT 50POS VERT GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX24-50R-10ST-N1E Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Through Hole |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 16mm, 18mm, 22mm |
Connector Type Receptacle, Outer Shroud Contacts | Height Above Board 0.563" (14.30mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,06663 € | 426,65 € |
| Unit Price without VAT: | 1,06663 € |
|---|---|
| Unit Price with VAT: | 1,26929 € |









