Similar

TX24-30R-6ST-E1E | |
|---|---|
DigiKey Part Number | TX24-30R-6ST-E1E-ND |
Manufacturer | |
Manufacturer Product Number | TX24-30R-6ST-E1E |
Description | CONN RCPT 30POS VERT GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | TX24-30R-6ST-E1E Models |
Category | Number of Rows 2 |
Manufacturer JAE Electronics | Mounting Type Through Hole |
Series | Features Board Lock |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 12mm, 14mm, 18mm |
Number of Positions 30 | Height Above Board 0.406" (10.30mm) |
Pitch 0.050" (1.27mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TX24-30R-6ST-H1E | JAE Electronics | 0 | 670-1375-ND | 1,70000 € | Similar |










