Similar

TX13-80P-D2LT-H1E | |
|---|---|
DigiKey Part Number | 670-2056-ND |
Manufacturer | |
Manufacturer Product Number | TX13-80P-D2LT-H1E |
Description | CONN MULTI-PURP PLUG 80P SLD R/A |
Customer Reference | |
Detailed Description | 80 Position Multi-Purpose Plug Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 80 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) |


