
TE33-4-16S-F0 | |
|---|---|
DigiKey Part Number | 670-3029-ND |
Manufacturer | |
Manufacturer Product Number | TE33-4-16S-F0 |
Description | BOARD TO BOARD CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | - | |
Number of Positions | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | - | |
Contact Termination | - | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,52000 € | 6,52 € |
| 10 | 5,54200 € | 55,42 € |
| 100 | 4,71070 € | 471,07 € |
| 500 | 4,20518 € | 2.102,59 € |
| 1.000 | 4,00467 € | 4.004,67 € |
| Unit Price without VAT: | 6,52000 € |
|---|---|
| Unit Price with VAT: | 7,75880 € |

