
TE33-12-16S-F0 | |
|---|---|
DigiKey Part Number | TE33-12-16S-F0-ND |
Manufacturer | |
Manufacturer Product Number | TE33-12-16S-F0 |
Description | BOARD TO BOARD CONN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | - | |
Number of Positions | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | - | |
Contact Termination | - | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,22000 € | 9,22 € |
| 10 | 7,83400 € | 78,34 € |
| 100 | 6,65890 € | 665,89 € |
| 500 | 5,94452 € | 2.972,26 € |
| 1.000 | 5,66116 € | 5.661,16 € |
| Unit Price without VAT: | 9,22000 € |
|---|---|
| Unit Price with VAT: | 10,97180 € |

