
ST7S014V4BR800 | |
|---|---|
DigiKey Part Number | 670-2389-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ST7S014V4BR800 |
Description | CONN MICRO SD/SIM CARD R/A SMD |
Customer Reference | |
Detailed Description | 18 (14 + 4) Position Card Connector Combo - microSD™, SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Category | Insertion, Removal Method Push In, Push Out |
Manufacturer JAE Electronics | Mounting Type Surface Mount, Right Angle |
Series | Features Switch |
Packaging Tape & Reel (TR) | Height Above Board 0.126" (3.20mm) |
Part Status Obsolete | Mounting Feature Reverse - Bottom |
Card Type Combo - microSD™, SIM | Contact Finish Gold |
Number of Positions 18 (14 + 4) | Contact Finish Thickness 20.0µin (0.51µm) |
Connector Type Connector and Ejector | Base Product Number |

